
ESV14BX-L | |
|---|---|
DigiKey Part Number | 298-16732-ND |
Manufacturer | |
Manufacturer Product Number | ESV14BX-L |
Description | STRONGHOLD BUTT SPLICE, VINYL IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Butted Seam | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $3.28000 | $32.80 |
| 25 | $3.19000 | $79.75 |
| 50 | $3.12260 | $156.13 |
| 100 | $3.05510 | $305.51 |
| 250 | $2.96860 | $742.15 |
| 500 | $2.90482 | $1,452.41 |
| 1,000 | $2.84225 | $2,842.25 |
| 2,500 | $2.76150 | $6,903.75 |


