
ESV10-ESV14-Q | |
|---|---|
DigiKey Part Number | 298-16728-ND |
Manufacturer | |
Manufacturer Product Number | ESV10-ESV14-Q |
Description | STRONGHOLD STEP-DOWN BUTT SPLICE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 to 14-16 AWG Yellow, Blue Stripe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 to 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Step Up/Step Down | |
Color | Yellow, Blue Stripe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.90000 | $25.90 |
| 10 | $24.13000 | $241.30 |
| 25 | $23.44760 | $586.19 |
| 50 | $22.94120 | $1,147.06 |
| 100 | $22.44550 | $2,244.55 |
| 250 | $21.80672 | $5,451.68 |
| 500 | $21.33480 | $10,667.40 |
| 1,000 | $20.87250 | $20,872.50 |
| 2,500 | $20.27603 | $50,690.07 |







