
EDV18-188B-Q | |
|---|---|
DigiKey Part Number | 298-16703-ND |
Manufacturer | |
Manufacturer Product Number | EDV18-188B-Q |
Description | STRONGHOLD FEMALE DISCONNECT, VI |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.162" (4.11mm) |
Length - Overall 0.790" (20.07mm) | Base Product Number |

