E2X2BL6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panduit Corp
In Stock: 36
Unit Price: $545.09000
Datasheet
Image for E2X2BL6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2X2BL6

DigiKey Part Number
E2X2BL6-ND
Manufacturer
Manufacturer Product Number
E2X2BL6
Description
WIRE DUCT SLOTTED RIVET 6' BLACK
Customer Reference
Detailed Description
Wire Duct Black Slotted (Raceway), Base Rivet 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Wire Duct Type
Slotted (Raceway), Base
Height
2.000" (50.80mm)
Length
6.00' (1.83m)
Width
2.170" (55.12mm)
Mounting Type
Rivet
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes