E18-6LFB-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: $3.21000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: $2.80000
Datasheet
LFB SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E18-6LFB-L

DigiKey Part Number
298-16638-ND
Manufacturer
Manufacturer Product Number
E18-6LFB-L
Description
STRONGHOLD LOCKING FORK TERMINAL
Customer Reference
Detailed Description
6 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Spring, Snap
Stud/Tab Size
6 Stud
Width - Outer Edges
0.270" (6.86mm)
Length - Overall
0.680" (17.27mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Non-Insulated
Features
Butted Seam
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
0.150" (3.81mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types