
DV18-250MB-CY | |
|---|---|
DigiKey Part Number | 298-14425-ND |
Manufacturer | |
Manufacturer Product Number | DV18-250MB-CY |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Non-Mating End Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Copper |
Tab Width 0.250" (6.35mm) | Contact Finish Nickel |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.154" (3.91mm) |
Length - Overall 0.980" (24.89mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $11.04100 | $110.41 |
| 25 | $10.72400 | $268.10 |
| 50 | $10.49560 | $524.78 |
| 100 | $10.26870 | $1,026.87 |
| 300 | $9.92007 | $2,976.02 |
| 500 | $9.76172 | $4,880.86 |
| 1,000 | $9.55083 | $9,550.83 |
| 2,500 | $9.27856 | $23,196.40 |




