
DV14-206B-3K | |
---|---|
DigiKey Part Number | 298-DV14-206B-3KTR-ND - Tape & Reel (TR) 298-DV14-206B-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DV14-206B-3K |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam, Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.68700 | $36.87 |
25 | $3.58320 | $89.58 |
50 | $3.50780 | $175.39 |
100 | $3.43220 | $343.22 |
250 | $3.33464 | $833.66 |
500 | $3.26288 | $1,631.44 |
1,000 | $3.19260 | $3,192.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.08413 | $9,252.39 |
6,000 | $3.01752 | $18,105.12 |
9,000 | $2.97917 | $26,812.53 |
15,000 | $2.93152 | $43,972.80 |
21,000 | $2.90054 | $60,911.34 |
30,000 | $2.86803 | $86,040.90 |
75,000 | $2.78607 | $208,955.25 |
150,000 | $2.72553 | $408,829.50 |
300,000 | $2.66624 | $799,872.00 |