
DV14-205B-3K | |
---|---|
DigiKey Part Number | 298-DV14-205B-3KTR-ND - Tape & Reel (TR) 298-DV14-205B-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DV14-205B-3K |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm), 0.205" (5.21mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm), 0.205" (5.21mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.770" (19.56mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam, Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $3.69600 | $36.96 |
25 | $3.59240 | $89.81 |
50 | $3.51680 | $175.84 |
100 | $3.44100 | $344.10 |
250 | $3.34316 | $835.79 |
500 | $3.27124 | $1,635.62 |
1,000 | $3.20077 | $3,200.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.09202 | $9,276.06 |
6,000 | $3.02523 | $18,151.38 |
9,000 | $2.98679 | $26,881.11 |
15,000 | $2.93902 | $44,085.30 |
21,000 | $2.90796 | $61,067.16 |
30,000 | $2.87536 | $86,260.80 |
75,000 | $2.79319 | $209,489.25 |
150,000 | $2.73250 | $409,875.00 |
300,000 | $2.67306 | $801,918.00 |