
DV10-250M-L | |
|---|---|
DigiKey Part Number | 298-14414-ND |
Manufacturer | |
Manufacturer Product Number | DV10-250M-L |
Description | CONN QC TAB 10-12AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.980" (24.89mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Brazed Seam | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.235" (5.97mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $12.99000 | $129.90 |
| 25 | $12.62160 | $315.54 |
| 50 | $12.34860 | $617.43 |
| 100 | $12.08310 | $1,208.31 |
| 250 | $11.73964 | $2,934.91 |
| 500 | $11.48610 | $5,743.05 |
| 1,000 | $11.23772 | $11,237.72 |
| 2,500 | $10.91723 | $27,293.08 |




