


DPF18-250FIMB-K | |
|---|---|
DigiKey Part Number | 298-DPF18-250FIMB-KTR-ND - Tape & Reel (TR) 298-DPF18-250FIMB-KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DPF18-250FIMB-K |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Butted Seam |
Terminal Type Standard | Color Red |
Gender Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Nickel |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.060" ~ 0.133" (1.52mm ~ 3.38mm) |
Length - Overall 0.920" (23.37mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $8.25400 | $82.54 |
| 25 | $8.02400 | $200.60 |
| 50 | $7.85160 | $392.58 |
| 100 | $7.68220 | $768.22 |
| 250 | $7.46380 | $1,865.95 |
| 500 | $7.30282 | $3,651.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.14522 | $7,145.22 |
| 2,000 | $6.99074 | $13,981.48 |
| 3,000 | $6.90189 | $20,705.67 |
| 5,000 | $6.79142 | $33,957.10 |
| 7,000 | $6.71961 | $47,037.27 |
| 10,000 | $6.64422 | $66,442.20 |


