
DNF18-250FIB-E | |
---|---|
DigiKey Part Number | 298-14380-ND |
Manufacturer | |
Manufacturer Product Number | DNF18-250FIB-E |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.840" (21.34mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.136" (3.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
20 | $13.50850 | $270.17 |
40 | $13.21650 | $528.66 |
60 | $13.05050 | $783.03 |
100 | $12.84190 | $1,284.19 |
260 | $12.46165 | $3,240.03 |
500 | $12.20756 | $6,103.78 |
1,000 | $11.94364 | $11,943.64 |
2,500 | $11.60294 | $29,007.35 |