


DNF14250FIMX-2K | |
|---|---|
DigiKey Part Number | 298-DNF14250FIMX-2KTR-ND - Tape & Reel (TR) 298-DNF14250FIMX-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF14250FIMX-2K |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.970" (24.64mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.097" ~ 0.244" (2.46mm ~ 6.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $7.13600 | $71.36 |
| 25 | $6.93560 | $173.39 |
| 50 | $6.78760 | $339.38 |
| 100 | $6.64130 | $664.13 |
| 250 | $6.45288 | $1,613.22 |
| 500 | $6.31362 | $3,156.81 |
| 1,000 | $6.17731 | $6,177.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.04387 | $12,087.74 |
| 4,000 | $5.91311 | $23,652.44 |
| 6,000 | $5.83790 | $35,027.40 |
| 10,000 | $5.74441 | $57,444.10 |
| 14,000 | $5.68362 | $79,570.68 |
| 20,000 | $5.61981 | $112,396.20 |

