
DNF14-250FIMB-K | |
|---|---|
DigiKey Part Number | 298-DNF14-250FIMB-KTR-ND - Tape & Reel (TR) 298-DNF14-250FIMB-KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DNF14-250FIMB-K |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.910" (23.11mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Butted Seam | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.65900 | $66.59 |
| 25 | $6.46880 | $161.72 |
| 50 | $6.33060 | $316.53 |
| 100 | $6.19410 | $619.41 |
| 250 | $6.01880 | $1,504.70 |
| 500 | $5.88890 | $2,944.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.76187 | $5,761.87 |
| 2,000 | $5.63744 | $11,274.88 |
| 3,000 | $5.56582 | $16,697.46 |
| 5,000 | $5.47679 | $27,383.95 |
| 7,000 | $5.41891 | $37,932.37 |
| 10,000 | $5.35817 | $53,581.70 |


