
CTAPF8-12-C | |
---|---|
DigiKey Part Number | 298-19707-ND |
Manufacturer | |
Manufacturer Product Number | CTAPF8-12-C |
Description | CONN SPLICE 8-12 AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 8-12 AWG Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 8-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.41000 | $27.41 |
10 | $25.48600 | $254.86 |
25 | $24.76200 | $619.05 |
50 | $24.22680 | $1,211.34 |
100 | $23.70400 | $2,370.40 |
250 | $23.02920 | $5,757.30 |
500 | $22.53066 | $11,265.33 |
1,000 | $22.04241 | $22,042.41 |
2,500 | $21.41226 | $53,530.65 |