CTAPF2-12-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTAPF2-12-C

DigiKey Part Number
298-14353-ND
Manufacturer
Manufacturer Product Number
CTAPF2-12-C
Description
CONN SPLICE 2-12 AWG CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 2-12 AWG Pink
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
2-12 AWG
Insulation
Non-Insulated
Features
-
Color
Pink
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$46.84000$46.84
10$43.56400$435.64
25$42.32560$1,058.14
50$41.41360$2,070.68
100$40.51790$4,051.79
250$39.36180$9,840.45
500$38.50880$19,254.40
1,000$37.67276$37,672.76
2,500$36.59378$91,484.45
Manufacturers Standard Package