
CTAP4-6-L | |
---|---|
DigiKey Part Number | 298-14350-ND |
Manufacturer | |
Manufacturer Product Number | CTAP4-6-L |
Description | CONN SPLICE 4-6 AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 4-6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 4-6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.10000 | $46.10 |
10 | $42.86400 | $428.64 |
25 | $41.64400 | $1,041.10 |
50 | $40.74520 | $2,037.26 |
100 | $39.86430 | $3,986.43 |
250 | $38.72728 | $9,681.82 |
500 | $37.88778 | $18,943.89 |
1,000 | $37.06532 | $37,065.32 |
2,500 | $36.00390 | $90,009.75 |