
CPPA24FMWBLY | |
---|---|
DigiKey Part Number | 298-13045-ND |
Manufacturer | |
Manufacturer Product Number | CPPA24FMWBLY |
Description | PATCH PANEL, 24 PORT, MODULAR FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,042.99000 | $1,042.99 |
10 | $969.57300 | $9,695.73 |
25 | $941.73440 | $23,543.36 |
50 | $921.17560 | $46,058.78 |
100 | $901.03190 | $90,103.19 |
250 | $875.02768 | $218,756.92 |
500 | $855.81914 | $427,909.57 |