
CP-881-KIT4 | |
|---|---|
DigiKey Part Number | 298-CP-881-KIT4-ND |
Manufacturer | |
Manufacturer Product Number | CP-881-KIT4 |
Description | CP-881 TOOL KIT, 24 AWG (0.25 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Tooling Kit for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Tooling Kit | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15,526.38000 | $15,526.38 |


