Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM35MSCIWY

DigiKey Part Number
298-16097-ND
Manufacturer
Manufacturer Product Number
CM35MSCIWY
Description
STEREO COUPLER, 3.5MM, OFF WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Connector Phone Jack, Stereo, 3.50mm (0.141", 1/8") To Phone Jack, Stereo, 3.50mm (0.141", 1/8") Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Conversion Type
Same Series
Gender
Female to Female
Connector Style
Audio Adapter
Convert From (Adapter End)
Phone Jack, Stereo, 3.50mm (0.141", 1/8")
Convert To (Adapter End)
Phone Jack, Stereo, 3.50mm (0.141", 1/8")
Number of Positions/Contacts
3 Conductors
Mounting Type
Panel Mount
Mounting Feature
-
Shielding
Unshielded
Body Material
Brass
Body Finish
-
Insulation Color
-
Features
-
Includes
-
Actual Diameter
-
Contact Material - Plating
-
Housing Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$159.25000$159.25
Manufacturers Standard Package