CLTS_Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLTS62F-C3

DigiKey Part Number
298-19693-ND
Manufacturer
Manufacturer Product Number
CLTS62F-C3
Description
HOSE 0.664" ID POLY 100' ORANGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Orange Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.664" (16.87mm) 100' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.664" (16.87mm)
Diameter - Outside
0.847" (21.51mm)
Material
Polyethylene (PE)
Color
Orange
Length
100' (30.48m)
Wall Thickness
0.007" ~ 0.020" (0.18mm ~ 0.51mm)
Operating Temperature
-40°C ~ 50°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Crush Resistant, Impact Resistant
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$798.75000$798.75
2$781.42500$1,562.85
3$771.44667$2,314.34
5$759.05600$3,795.28
7$751.00571$5,257.04
10$742.55100$7,425.51
25$721.25480$18,031.37
50$705.52020$35,276.01
100$690.10910$69,010.91
Manufacturers Standard Package