
CLTS100F-C3 | |
---|---|
DigiKey Part Number | 298-13570-ND |
Manufacturer | |
Manufacturer Product Number | CLTS100F-C3 |
Description | HOSE 0.912" ID POLY 100' ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Orange Polyethylene (PE) Convoluted, Corrugated Wire Loom, Protective Hose 0.912" (23.16mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.912" (23.16mm) | |
Diameter - Outside | 1.103" (28.02mm) | |
Material | Polyethylene (PE) | |
Color | Orange | |
Length | 100' (30.48m) | |
Wall Thickness | 0.008" ~ 0.030" (0.20mm ~ 0.76mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,224.75000 | $1,224.75 |
2 | $1,198.15000 | $2,396.30 |
3 | $1,182.87667 | $3,548.63 |
5 | $1,163.84400 | $5,819.22 |
7 | $1,151.47571 | $8,060.33 |
10 | $1,138.50400 | $11,385.04 |
25 | $1,105.79160 | $27,644.79 |
50 | $1,081.62680 | $54,081.34 |
100 | $1,057.95290 | $105,795.29 |