
CLT35F-C3 | |
---|---|
DigiKey Part Number | 298-19687-ND |
Manufacturer | |
Manufacturer Product Number | CLT35F-C3 |
Description | SLIT WRAP 0.35" X 100' ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Slit Wrap 0.504" (12.80mm) X 100' (30.48m) Orange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Slit Wrap | |
Type Attributes | Slit Harness | |
Diameter - Inside, Non-Expanded | 0.350" (8.89mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.504" (12.80mm) | |
Material | Polyethylene (PE) | |
Color | Orange | |
Length | 100' (30.48m) | |
Wall Thickness | 0.006" ~ 0.025" (0.15mm ~ 0.64mm) | |
Operating Temperature | -40°C ~ 50°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Crush Resistant, Impact Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $628.68000 | $628.68 |
2 | $615.05500 | $1,230.11 |
3 | $607.22000 | $1,821.66 |
5 | $597.47800 | $2,987.39 |
7 | $591.14000 | $4,137.98 |
10 | $584.48800 | $5,844.88 |
25 | $567.74120 | $14,193.53 |
50 | $555.36520 | $27,768.26 |
100 | $543.24450 | $54,324.45 |