
CO125-14SL-QY | |
|---|---|
DigiKey Part Number | CO125-14SL-QY-ND |
Manufacturer | |
Manufacturer Product Number | CO125-14SL-QY |
Description | CONN TERM RECT LUG 1/0-2AWG #1/4 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1/0-2 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Two Stud Holes | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | - | |
Width - Outer Edges | 0.626" (15.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 1/0-2 AWG | |
Insulation | Non-Insulated | |
Features | With Screw | |
Color | - | |
Contact Finish | - | |
Contact Material | Copper | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |

