
CJ6X88TGIG-24 | |
|---|---|
DigiKey Part Number | 298-21012-ND |
Manufacturer | |
Manufacturer Product Number | CJ6X88TGIG-24 |
Description | MINI-COM MODULE, CAT 6A, UTP, 8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6a |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Unshielded |
Packaging Box | Ratings Cat6a |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CJ6X88TGAW | Panduit Corp | 45 | 298-21009-ND | $215.90000 | Parametric Equivalent |
| CJ6X88TGBL-24 | Panduit Corp | 59 | 298-16078-ND | $205.62000 | Parametric Equivalent |
| CJ6X88TGBU | Panduit Corp | 4,745 | 298-12582-ND | $215.90000 | Parametric Equivalent |
| CJ6X88TGBU-24 | Panduit Corp | 259 | 298-16079-ND | $189.01000 | Parametric Equivalent |
| CJ6X88TGGR-24 | Panduit Corp | 11 | 298-21011-ND | $199.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $205.62000 | $205.62 |
| 24 | $186.02875 | $4,464.69 |
| 48 | $181.99146 | $8,735.59 |
| 72 | $179.66944 | $12,936.20 |
| 120 | $176.78350 | $21,214.02 |
| 264 | $172.41390 | $45,517.27 |
| 504 | $168.90452 | $85,127.88 |
| 1,008 | $165.21757 | $166,539.31 |
| 2,520 | $160.45898 | $404,356.63 |

