
CJ688TGOR-24 | |
---|---|
DigiKey Part Number | 298-12565-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGOR-24 |
Description | CATEGORY 6, RJ45, 8-POSITION, 8- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $132.54000 | $132.54 |
24 | $119.88208 | $2,877.17 |
48 | $117.28375 | $5,629.62 |
72 | $115.79000 | $8,336.88 |
120 | $113.93225 | $13,671.87 |
264 | $111.11955 | $29,335.56 |
504 | $108.86216 | $54,866.53 |
1,008 | $106.48966 | $107,341.58 |
2,520 | $103.42786 | $260,638.21 |