Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CJ688TGEI-C | |
|---|---|
DigiKey Part Number | CJ688TGEI-C-ND |
Manufacturer | |
Manufacturer Product Number | CJ688TGEI-C |
Description | MINI-COM MODULE, CAT 6, UTP, 8 P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat6 |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Panduit Corp | Termination IDC |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat6 |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Up |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Housing Material Polycarbonate (PC) |
Number of Rows 1 | Operating Temperature -10°C ~ 75°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC688BU | Panduit Corp | 19 | CC688BU-ND | $262.68000 | Parametric Equivalent |
| CJ688TGAW | Panduit Corp | 1 | 298-16068-ND | $155.47000 | Parametric Equivalent |
| CJ688TGAW-24 | Panduit Corp | 0 | CJ688TGAW-24-ND | $130.11208 | Parametric Equivalent |
| CJ688TGAW-C | Panduit Corp | 0 | CJ688TGAW-C-ND | $124.37160 | Parametric Equivalent |
| CJ688TGBL | Panduit Corp | 1,289 | 298-12556-ND | $154.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $124.37160 | $12,437.16 |















