
CJ5E88TGIW | |
---|---|
DigiKey Part Number | 298-12544-ND |
Manufacturer | |
Manufacturer Product Number | CJ5E88TGIW |
Description | THE CATEGORY 5E, RJ45, 8-POSITIO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Orientation | Straight | |
Termination | IDC | |
Shielding | Unshielded | |
Ratings | Cat5e | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | Polycarbonate (PC) | |
Operating Temperature | -10°C ~ 75°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $113.07000 | $113.07 |
10 | $105.17500 | $1,051.75 |
25 | $102.17440 | $2,554.36 |
50 | $99.96400 | $4,998.20 |
100 | $97.79630 | $9,779.63 |
250 | $94.99864 | $23,749.66 |
500 | $92.93276 | $46,466.38 |
1,000 | $90.90858 | $90,908.58 |
2,500 | $88.29617 | $220,740.43 |