Cable Clip, Wire Saddle Gray Fastener 2.060" L x 0.395" H (52.32mm x 10.03mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH105-S6-T14

DigiKey Part Number
298-19684-ND
Manufacturer
Manufacturer Product Number
CH105-S6-T14
Description
CBL CLIP WIRE SADDLE FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Gray Fastener 2.060" L x 0.395" H (52.32mm x 10.03mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Top Lock
Opening Size
2.060" L x 0.395" H (52.32mm x 10.03mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Gray
Length
2.480" (63.00mm)
Width
1.030" (26.16mm)
Height
0.620" (15.75mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
#6 (M3)
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.29000$15.29
10$14.24000$142.40
25$13.83200$345.80
50$13.53420$676.71
200$12.95750$2,591.50
400$12.67755$5,071.02
600$12.51655$7,509.93
1,000$12.31646$12,316.46
2,600$11.95030$31,070.78
Manufacturers Standard Package