
CFPWR4CL | |
|---|---|
DigiKey Part Number | CFPWR4CL-ND |
Manufacturer | |
Manufacturer Product Number | CFPWR4CL |
Description | FACEPLATE SNGL GANG 4PORT CLEAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate Clear Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Angled/Sloped | |
Color | Clear | |
Features | Label Cover/Holder with Labels | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 5.728" (145.50mm) | |
Width | 3.071" (78.00mm) | |
Depth | 0.791" (20.10mm) | |
Material | Polycarbonate (PC) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $428.92000 | $428.92 |
| 10 | $398.80000 | $3,988.00 |
| 25 | $387.39360 | $9,684.84 |
| 50 | $378.96680 | $18,948.34 |
| 100 | $370.71070 | $37,071.07 |
| 250 | $360.05468 | $90,013.67 |
| 500 | $352.18554 | $176,092.77 |
| 1,000 | $344.47378 | $344,473.78 |


