
CFPL4IWY | |
|---|---|
DigiKey Part Number | 298-12521-ND |
Manufacturer | |
Manufacturer Product Number | CFPL4IWY |
Description | MINI COM CLASSIC SERIES SINGLE G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Faceplate White, Off Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White, Off | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.685" (17.40mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.60000 | $35.60 |
| 10 | $33.10800 | $331.08 |
| 25 | $32.16560 | $804.14 |
| 50 | $31.47360 | $1,573.68 |
| 100 | $30.79280 | $3,079.28 |
| 250 | $29.91572 | $7,478.93 |
| 500 | $29.26772 | $14,633.86 |
| 1,000 | $28.63318 | $28,633.18 |
| 2,500 | $27.81393 | $69,534.82 |

