
CFG4WH | |
---|---|
DigiKey Part Number | 298-12494-ND |
Manufacturer | |
Manufacturer Product Number | CFG4WH |
Description | MINI COM RECTANGULAR ADAPTER, MO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Port Module Frame (106 Duplex) White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Module Frame (106 Duplex) | |
Number of Ports | 4 | |
Port Direction | Straight | |
Color | White | |
Features | Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | - | |
Width | 1.421" (36.10mm) | |
Depth | - | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.09000 | $47.09 |
10 | $43.80200 | $438.02 |
25 | $42.55600 | $1,063.90 |
50 | $41.63740 | $2,081.87 |
100 | $40.73770 | $4,073.77 |
250 | $39.57552 | $9,893.88 |
500 | $38.71756 | $19,358.78 |
1,000 | $37.87716 | $37,877.16 |
2,500 | $36.79230 | $91,980.75 |