Tool Die Set For Quick Connects Terminals, 14-16 AWG; Splices, 14-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD9-2A

DigiKey Part Number
298-19674-ND
Manufacturer
Manufacturer Product Number
CD9-2A
Description
DIEINSERT,CA9APPLICATOR,2A,BU,EA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Tool Die Set For Quick Connects Terminals, 14-16 AWG; Splices, 14-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Tool Type
Die Set
For Use With/Related Products
Quick Connects Terminals, 14-16 AWG; Splices, 14-18 AWG
Specifications
-
Compatible Tools
CA9
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,615.86000$5,615.86
5$5,334.99800$26,674.99
10$5,218.12000$52,181.20
25$5,067.21320$126,680.33
Manufacturers Standard Package