CCT-620
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCT-620

DigiKey Part Number
298-CCT-620-ND
Manufacturer
Manufacturer Product Number
CCT-620
Description
CABLE CUTTER RATCHETING 1 7/16"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Cutter Circular 11.70" (297.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Box
Part Status
Active
Type
Cable
Shape
Circular
Cut Edge
-
Length - Overall
11.70" (297.2mm)
Features
Ratcheting
Capacity
62mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,283.09000$3,283.09
5$3,119.22800$15,596.14
10$3,051.06000$30,510.60
25$2,963.03120$74,075.78
Manufacturers Standard Package