CC(H,S)_Blk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS25-S10-M

DigiKey Part Number
298-14268-ND
Manufacturer
Manufacturer Product Number
CCS25-S10-M
Description
CBL CLIP P-TYPE NATURAL FASTENER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Clip, P-Type Natural Fastener 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Clip, P-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.370" (9.40mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#10 (M5)
Bundle Center to Mounting Center
0.410" (10.41mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,910
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.51500$15.15
25$1.47520$36.88
50$1.44220$72.11
100$1.41180$141.18
250$1.37180$342.95
500$1.34214$671.07
1,000$1.31333$1,313.33
3,000$1.26880$3,806.40
Manufacturers Standard Package