CCPL1H3846-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCPL1H3846-X

DigiKey Part Number
298-CCPL1H3846-X-ND
Manufacturer
Manufacturer Product Number
CCPL1H3846-X
Description
CBL CLAMP CLEAT BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, Cleat Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Cleat
Type Attributes
Adjustable
Opening Size
-
Mounting Type
-
Material
Polymer
Color
Black
Length
3.060" (77.72mm)
Width
1.730" (43.94mm)
Height
2.200" (55.88mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$414.98000$414.98
10$385.89100$3,858.91
25$374.85240$9,371.31
50$366.69600$18,334.80
100$358.70860$35,870.86
250$348.39800$87,099.50
500$340.78192$170,390.96
1,000$333.31944$333,319.44
2,500$323.68800$809,220.00
Manufacturers Standard Package