
CCH69-S10-D | |
|---|---|
DigiKey Part Number | 298-20954-ND |
Manufacturer | |
Manufacturer Product Number | CCH69-S10-D |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.690" (17.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.690" (17.53mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #10 (M5) | |
Bundle Center to Mounting Center | 0.750" (19.05mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $3.12400 | $31.24 |
| 25 | $3.03520 | $75.88 |
| 50 | $2.97120 | $148.56 |
| 100 | $2.90710 | $290.71 |
| 250 | $2.82456 | $706.14 |
| 500 | $2.76390 | $1,381.95 |
| 1,000 | $2.70438 | $2,704.38 |
| 2,500 | $2.62762 | $6,569.05 |

