
C4YL6 | |
|---|---|
DigiKey Part Number | 298-12196-ND |
Manufacturer | |
Manufacturer Product Number | C4YL6 |
Description | COVER DUCT PVC YELLOW 4"X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Yellow 72.000" (182.80mm, 6.00') |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D4X, E4X, F4X, FS4X, G4X and S4X | |
Height | 0.370" (9.40mm) | |
Width | 4.250" (107.95mm) | |
Length | 72.000" (182.80mm, 6.00') | |
Color | Yellow | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $279.04000 | $279.04 |
| 12 | $257.99750 | $3,095.97 |
| 30 | $250.62433 | $7,518.73 |
| 54 | $245.99796 | $13,283.89 |
| 102 | $241.08500 | $24,590.67 |
| 252 | $234.25274 | $59,031.69 |
| 504 | $229.14054 | $115,486.83 |
| 1,002 | $225.31021 | $225,760.83 |


