Cover - Wire Duct, Snap In Gray, Light 14.000" (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2LG6

DigiKey Part Number
298-C2LG6-14-ND
Manufacturer
Manufacturer Product Number
C2LG6
Description
COVER DUCT 2" PVC LTGRAY 14"
Customer Reference
Detailed Description
Cover - Wire Duct, Snap In Gray, Light 14.000" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover - Wire Duct, Snap In
For Use With/Related Products
Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X
Height
0.350" (8.89mm)
Width
2.250" (57.15mm)
Length
14.000" (355.60mm)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$34.04000$34.04
10$31.68600$316.86
25$30.78800$769.70
50$30.12360$1,506.18
100$29.47240$2,947.24
250$28.63252$7,158.13
500$28.01246$14,006.23
1,000$27.40505$27,405.05
2,500$26.62095$66,552.38
Manufacturers Standard Package