C160X020YJJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C261X030FJJ

DigiKey Part Number
C261X030FJJ-ND
Manufacturer
Manufacturer Product Number
C261X030FJJ
Description
LABEL NETWORK ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Networking
Color - Background
White
Length
2.610" (66.29mm)
Width
0.300" (7.62mm)
Diameter - Label
-
Location
-
Material - Body
Polyolefin (PO)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.55000$2.55
10$2.37900$23.79
25$2.31160$57.79
50$2.26060$113.03
100$2.21280$221.28
250$2.14988$537.47
500$2.10360$1,051.80
1,000$2.05833$2,058.33
Manufacturers Standard Package