
C1LG6 | |
|---|---|
DigiKey Part Number | 298-C1LG6-15-ND |
Manufacturer | |
Manufacturer Product Number | C1LG6 |
Description | COVER DUCT 1" PVC LTGRAY 15" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 15.000" (381.00mm) |
Datasheet | Datasheet |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D1X, F1X, FS1X, G1X and S1X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 1.250" (31.75mm) |
Packaging Bulk | Length 15.000" (381.00mm) |
Part Status Active | Color Gray, Light |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.47000 | $26.47 |
| 10 | $24.63200 | $246.32 |
| 25 | $23.93120 | $598.28 |
| 50 | $23.41480 | $1,170.74 |
| 100 | $22.91000 | $2,291.00 |
| 250 | $22.25756 | $5,564.39 |
| 500 | $21.77612 | $10,888.06 |
| 1,000 | $21.30421 | $21,304.21 |
| 2,500 | $20.69532 | $51,738.30 |







