C100X050YJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C100X050CBT

DigiKey Part Number
298-18160-ND
Manufacturer
Manufacturer Product Number
C100X050CBT
Description
LABEL COMPONENT ADH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Vinyl White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Applications
Component
Color - Background
White
Length
1.000" (25.40mm)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
-
Material - Body
Vinyl
Shelf Life
48 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.52393$5,239.30
20,000$0.51264$10,252.80
30,000$0.50615$15,184.50
50,000$0.49808$24,904.00
70,000$0.49283$34,498.10
100,000$0.48732$48,732.00
250,000$0.47345$118,362.50
500,000$0.46320$231,600.00
1,000,000$0.45316$453,160.00
Manufacturers Standard Package