C100X050AUT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 3,000
Unit Price: $3.96214
Datasheet
C100X050AUT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C100X050AUT

DigiKey Part Number
298-20837-ND
Manufacturer
Manufacturer Product Number
C100X050AUT
Description
LABEL COMPONENT
Customer Reference
Detailed Description
Die Cut Polyester (PET) Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Label Type
Die Cut
Printer Name
-
Applications
Component
Color - Background
Orange
Length
1.000" (25.40mm)
Width
0.500" (12.70mm) 1/2"
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes