
C100X050AAL | |
---|---|
DigiKey Part Number | C100X050AAL-ND |
Manufacturer | |
Manufacturer Product Number | C100X050AAL |
Description | LABEL COMPONENT |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | Silver | |
Length | 1.000" (25.40mm) | |
Width | 0.500" (12.70mm) 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) |