
C050X044KBT | |
|---|---|
DigiKey Part Number | C050X044KBT-ND |
Manufacturer | |
Manufacturer Product Number | C050X044KBT |
Description | WIRE MARKER ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 0.500" (12.70mm) 1/2" | |
Width | 0.437" (11.10mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.90039 | $9,003.90 |

