


BT4I-M | |
|---|---|
DigiKey Part Number | 298-13524-ND |
Manufacturer | |
Manufacturer Product Number | BT4I-M |
Description | CBL TIE LOCKING NAT 40LB 1.192' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.192' (363.22mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 40 lbs (18.14 kg) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Natural |
Wire/Cable Tie Type Standard, Locking | Shelf Life 48 Months |
Length - Approximate 14.25" | Shelf Life Start Date of Manufacture |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
Width 0.141" (3.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.01030 | $3,010.30 |
| 2,000 | $2.94046 | $5,880.92 |
| 3,000 | $2.90022 | $8,700.66 |
| 5,000 | $2.85005 | $14,250.25 |
| 7,000 | $2.81737 | $19,721.59 |
| 10,000 | $2.78304 | $27,830.40 |


