


BT3S-C | |
|---|---|
DigiKey Part Number | 298-1069-ND |
Manufacturer | |
Manufacturer Product Number | BT3S-C |
Description | CBL TIE LOCKING NATURAL 50LB 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.185" (4.70mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 12" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | 0.185" (4.70mm) | |
Length - Actual | 1.000' (304.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $5.30300 | $53.03 |
| 25 | $5.14680 | $128.67 |
| 50 | $5.03160 | $251.58 |
| 100 | $4.91650 | $491.65 |
| 300 | $4.73913 | $1,421.74 |
| 500 | $4.65830 | $2,329.15 |
| 1,000 | $4.55044 | $4,550.44 |
| 2,500 | $4.41060 | $11,026.50 |




