


BT1.5I-M2 | |
|---|---|
DigiKey Part Number | 298-20787-ND |
Manufacturer | |
Manufacturer Product Number | BT1.5I-M2 |
Description | CBL TIE LOCKING RED 40LB 6.10" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 1.50" (38.10mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.50" (38.10mm) | |
Width | 0.141" (3.58mm) | |
Length - Actual | 0.508' (154.94mm, 6.10") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.19200 | $11.92 |
| 25 | $1.15440 | $28.86 |
| 50 | $1.12800 | $56.40 |
| 100 | $1.10330 | $110.33 |
| 250 | $1.07044 | $267.61 |
| 500 | $1.04594 | $522.97 |
| 1,000 | $1.02218 | $1,022.18 |
| 3,000 | $0.98521 | $2,955.63 |


