BPC3/0-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPC2-L

DigiKey Part Number
298-20775-ND
Manufacturer
Manufacturer Product Number
BPC2-L
Description
CONN SPLICE 2 AWG CRIMP PAN-LUG
Customer Reference
Detailed Description
Terminal Bi-Metal Splice, Single End Connector Crimp 2 AWG Tan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Bi-Metal Splice, Single End
Number of Wire Entries
1
Termination
Crimp
Wire Gauge
2 AWG
Insulation
Non-Insulated
Features
Cap, Gel Filled, Insulating Rubber Sleeve, Pigtail
Color
Tan
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.51000$66.51
Manufacturers Standard Package