BPC1-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPC1-X

DigiKey Part Number
BPC1-X-ND
Manufacturer
Manufacturer Product Number
BPC1-X
Description
CONN SPLICE 1 AWG CRIMP PAN-LUG
Customer Reference
Detailed Description
Terminal Bi-Metal Splice, Single End Connector Crimp 1 AWG Tan
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Bi-Metal Splice, Single End
Number of Wire Entries
1
Termination
Crimp
Wire Gauge
1 AWG
Insulation
Non-Insulated
Features
Cap, Gel Filled, Insulating Rubber Sleeve, Pigtail
Color
Tan
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.