
BEC62-A-T | |
|---|---|
DigiKey Part Number | 298-20760-ND |
Manufacturer | |
Manufacturer Product Number | BEC62-A-T |
Description | CBL CLIP WIRE SADDLE ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Adhesive 0.620" (15.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Side Entry | |
Opening Size | 0.620" (15.75mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.460" (37.08mm) | |
Width | 1.240" (31.50mm) | |
Height | 0.790" (20.07mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $14.09200 | $140.92 |
| 25 | $13.69360 | $342.34 |
| 50 | $13.39780 | $669.89 |
| 200 | $12.82635 | $2,565.27 |
| 400 | $12.54950 | $5,019.80 |
| 600 | $12.39007 | $7,434.04 |
| 1,000 | $12.19191 | $12,191.91 |
| 2,600 | $11.82947 | $30,756.62 |

